• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton RB5-N66-NA-C1 Cable mount Self-adhesive 151-14059 Bundle Ø range 2.30 mm (max) Ecru 1 pc(s)

1/2
Product type
Cable mount
Fastening method
Self-adhesive
Bundle Ø (max.)
2.30 mm
Material
Polyamide 6.6
Bundle Ø range
2.30 mm (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.53 / piece)
€ 0.79
-33 %
€ 0.53
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton RB5-N66-NA-C1 Cable mount Self-adhesive 151-14059 Bundle Ø range 2.30 mm (max) Ecru 1 pc(s)

  • Screwable or self-adhesive

Technical specifications

  • Flame-retardant according to UL94 V2 (without adhesive).
  • Temperature range: -40°C to +60°C adhesive
Product type

Cable mount

Fastening method

Self-adhesive

Bundle Ø range

2.30 mm (max)

Bundle Ø (max.)

2.30 mm

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Ecru

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

151-14059

Dimensions

(L x W x W2 x H) 19 x 19 x 9.7 x 6 mm

Width

19 mm

Height

6 mm

Length

19 mm

RoHS-compliant

Yes

Type

RB5-N66-NA-C1

Material (details)

Polyamide 6.6 (PA66)

Operating temperature

-40 - +85 ºC, short-term - +105 °C (500 h)

Temperature range

-40 - +85 ºC, short-term +105 °C (500 h) °C

Documents & Downloads

Datasheet

Datasheet 542013 HellermannTyton RB5-N66-NA-C1 Cable mount Self-adhesive 151-14059 Bundle Ø range 2.30 mm (max) Ecru 1 pc(s)

Description

These self-adhesive or screw-fastening cable mounts allow cables, wires or cable harnesses to be fastened quickly and easily without additional cable ties.

Hints

Applications: These cable mounts are ideal for hard-to-reach cable loca Applications: These cable mounts are ideal for hard-to-reach cable locations. The cable mount ASI clip has been especially designed for fastening ASI bus wires securely and gently.tions. The cable mount ASI clip has been especially designed for fastening ASI bus wires securely and gently.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.