
Highlights & Details
HellermannTyton CL8-N66-NA-C1 Cable mount Screw fixing 151-02258 Ecru 1 pc(s)
- Ecru
- Cable mount
- Screw fixing
Our service for you
Technical specifications
- Flame-retardant properties: in accordance with UL94 V2
- Product type
Cable mount
- Features
Bundle runs lateral to mount
- Max. cable tie width
8 mm
- Fastening method
Screw fixing
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
6.50 mm
- Mounting Ø (max.)
6.50 mm
- Factory colour
Ecru
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
151-02258
- Dimensions
(L x B x H x H2) 27,3 x 12,5 x 16 x 5 mm
- RoHS-compliant
Yes
- Type
CL8-N66-NA-C1
- Material (details)
Polyamide 6.6 (PA66)
- Operating temperature
-40 - +85 ºC, short-term +105 °C (500 h)
Documents & Downloads
Datasheet
Datasheet 541681 HellermannTyton CL8-N66-NA-C1 Cable mount Screw fixing 151-02258 Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 541681 HellermannTyton CL8-N66-NA-C1 Cable mount Screw fixing 151-02258 Ecru 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 6.53*
What kind of Cable Clips & Fixings are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























