• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Cable mount Self-adhesive 543379 Bundle Ø range 12.70 mm (max) Grey 1 pc(s)

Product type
Cable mount
Fastening method
Self-adhesive
Bundle Ø (max.)
12.70 mm
Material
Polyvinylidene fluoride
Bundle Ø range
12.70 mm (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1707 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-adhesive cable holder

  • Grey
  • Cable mount
  • Self-adhesive
  • Bundle Ø (max.) 12.70 mm

Our service for you

Technical specifications

Product type

Cable mount

Fastening method

Self-adhesive

Bundle Ø range

12.70 mm (max)

Bundle Ø (max.)

12.70 mm

Material

Polyvinylidene fluoride

Factory colour

Grey

Content

1 pc(s)

Manufacturer part #

543379

Width

25.4 mm

Height

17.5 mm

RoHS-compliant

Yes

Type

543379

Documents & Downloads

Datasheet

Datasheet 1570188 TRU COMPONENTS Cable mount Self-adhesive 543379 Bundle Ø range 12.70 mm (max) Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1570188 TRU COMPONENTS Cable mount Self-adhesive 543379 Bundle Ø range 12.70 mm (max) Grey 1 pc(s)

Description

This text is machine translated.

The KKU cable clips were developed to fix cables in situations where a screw or other type of mount is not possible.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)