• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton H18P Fastener Screw fixing 211-60189 Bundle Ø range 35 mm (max) halogen-free, heat-stabilised Ecru 1 pc(

1/2
Image similar
Product type
Fastener
Fastening method
Screw fixing
Bundle Ø (max.)
35 mm
Material
Polyamide 6.6
Features
halogen-free
heat-stabilised
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting clips polyamide HP

  • Ecru
  • Fastener
  • Screw fixing
  • Bundle Ø range 35 mm (max)

Our service for you

Technical specifications

  • Flame-retardant according to UL94 V2
Product type

Fastener

Features

halogen-free

heat-stabilised

Fastening method

Screw fixing

Bundle Ø range

35 mm (max)

Bundle Ø (max.)

35 mm

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Mounting Ø (min.)

4.2 mm

Mounting Ø (max.)

4.2 mm

Factory colour

Ecru

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

211-60189

Dimensions

(W x WT x FH x F x R)

Width

12 mm

RoHS-compliant

Yes

Type

H18P

Material (details)

Polyamide 6.6 (PA66)

Fire protection properties

Tilde UL94 V2

Operating temperature

-40 - +85 ºC, short-term - +105 °C (500 h)

Temperature range

-40 - +85 ºC, short-term - +105 °C (500 h) °C

Documents & Downloads

Datasheet

Datasheet 1199074 HellermannTyton H18P Fastener Screw fixing 211-60189 Bundle Ø range 35 mm (max) halogen-free, heat-stabilised Ecru 1 pc(

User & Safety Instructions

User & Safety Instructions 1199074 HellermannTyton H18P Fastener Screw fixing 211-60189 Bundle Ø range 35 mm (max) halogen-free, heat-stabilised Ecru 1 pc(

Description

The HP polyamide fixing clamp is distinguished by its good temperature resistance as well as high load bearing capacity.
Applications:
The high-quality plastic clips can be used as strain relief or for mounting cables or tubing. An example is the aerospace industry. They are especially suitable in this area due to their low weight and high reliability.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)