
Highlights & Details
Mounting element with fin base
- Black
- Cable mount
- Bundle Ø range 6.60 mm (max)
Our service for you
Technical specifications
- 0.7 - 2.8 mm
- Product type
Cable mount
- Features
+ fir tree
- Bundle Ø range
6.60 mm (max)
- Bundle Ø (max.)
6.60 mm
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Mounting Ø (min.)
6.50 mm
- Mounting Ø (max.)
7 mm
- Factory colour
Black
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
151-00680
- Height
20.8 mm
- RoHS-compliant
Yes
- Type
HC48FT6
Documents & Downloads
Datasheet
Datasheet 1199016 HellermannTyton HC48FT6 Cable mount 151-00680 Bundle Ø range 6.60 mm (max) + fir tree Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1199016 HellermannTyton HC48FT6 Cable mount 151-00680 Bundle Ø range 6.60 mm (max) + fir tree Black 1 pc(s)
Description
• Protects against dirt and water by disc
• Defined bundle diameter
• For later mounting of cable bundle
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 5.13*
What kind of Cable Clips & Fixings are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























