• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton HDM400-PA66HIRHSUV-BK Cable mount Screw fixing 151-01224 Black 1 pc(s)

Product type
Cable mount
Fastening method
Screw fixing
Material
Polyamide 6.6
Max. cable tie width
13.5 mm
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

391 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIXING ELEMENT HD HDM400BR BK

  • Black
  • Cable mount
  • Screw fixing

Technical specifications

  • Fire protection UL94 HB
  • Min. tensile strength 533 N
Product type

Cable mount

Max. cable tie width

13.5 mm

Fastening method

Screw fixing

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+105 °C

Factory colour

Black

Content

1 pc(s)

Manufacturer part #

151-01224

Width

25 mm

Height

20.7 mm

Length

47 mm

Type

HDM400-PA66HIRHSUV-BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2917431 HellermannTyton HDM400-PA66HIRHSUV-BK Cable mount Screw fixing 151-01224 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2917431 HellermannTyton HDM400-PA66HIRHSUV-BK Cable mount Screw fixing 151-01224 Black 1 pc(s)

Description

Designed for the automotive and Heavy duty mounts (HDM) are used in the truck industry where robust, safe and permanent bundling is required. The focus markets are also rail vehicle construction and the defense and agricultural industries.

This text is machine translated.

Features

  • Design allows secure form closure to the bundle
  • Conventional cable clamps can be replaced
  • There is no longer any need to stock different clip sizes
  • For heavy-duty cable ties up to 13.5 mm width
  • Bundle maintenance possible by simple cable tie exchange

More interesting products

(*All information is plus legal VAT)