• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton RCA90SM6-PA66HIRHSUV/ST/ZN-BK Fastener Screw fixing 151-01643 Bundle Ø range 6.20 up to 13.70 mm impact-

Image similar
Product type
Fastener
Fastening method
Screw fixing
Bundle diameter (min.)
6.20 mm
Bundle Ø (max.)
13.70 mm
Material
Polyamide
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

297 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting element 101.9x34.9 mm, bundle diameter 6.2-13.7 mm, M6, black

  • Fastener
  • Screw fixing
  • Bundle Ø range 6.20 up to 13.70 mm

Our service for you

Technical specifications

Product type

Fastener

Features

impact-resistant

heat-stabilised

UV-proof

+ teeth and pawl lock

Fastening method

Screw fixing

Bundle Ø range

6.20 up to 13.70 mm

Bundle diameter (min.)

6.20 mm

Bundle Ø (max.)

13.70 mm

Material

Polyamide

Content

1 pc(s)

Manufacturer part #

151-01643

RoHS-compliant

Yes

Type

RCA90SM6-PA66HIRHSUV/ST/ZN-BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1995885 HellermannTyton RCA90SM6-PA66HIRHSUV/ST/ZN-BK Fastener Screw fixing 151-01643 Bundle Ø range 6.20 up to 13.70 mm impact-

User & Safety Instructions

User & Safety Instructions 1995885 HellermannTyton RCA90SM6-PA66HIRHSUV/ST/ZN-BK Fastener Screw fixing 151-01643 Bundle Ø range 6.20 up to 13.70 mm impact-

Description

One-piece ratchet closure for convenient installation during pre- and final assembly. Wide range of diameters and designs reduces stock levels. The clamp chuck guides and centers the bundle, avoiding crushing. Easily re-opened using a screwdriver, adjustments and maintenance are carried out quickly. Integrated steel mounting plate for high torque, chemical and salt spray resistant. For delicate bundles, soft material inserts are available. Optionally available tightening aid for defined contact pressure when using a hand tool (EVO series) the product family of the Ratchet P-Clamp offers a high flexibility when guiding and fixing cables, pipes or lines. Their robust design and robust materials make them ideal for heavy duty indoor and outdoor applications. The one-piece mounting clamp is manually closed to the desired diameter. With the release function, the bundle can be removed easily and non-destructively with a simple slotted screwdriver. The clip can be reused without changing the position

This text is machine translated.

More interesting products

(*All information is plus legal VAT)