User & Safety Instructions 1996694 HellermannTyton TIPTAG11X65YE-PO-YE (190) Badge 556-20064
Description
Ideal for marking larger cable bundles. Low fire hazard identification labels. Printable with thermal transfer printer or laser beam. Delivery on roll, perforated. Available in white, yellow, blue or red TIPTAG HF colors, it is used to identify larger cables and wires in safety areas with fire protection requirements, such as public buildings (airports, hospitals) and transport (rail vehicles, ships, aircraft) and tunnel structures. The material is halogen-free and has low smoke spread, density and toxicity. TIPTAG HF are identification labels that are supplied on handy rollers. TIPTAG HF can be processed with a binder width of up to 4.7 mm. Best printing results are achieved with the HellermannTyton thermal transfer printers and ink ribbons
This text is machine translated.
Description
Ideal for marking larger cable bundles. Low fire hazard identification labels. Printable with thermal transfer printer or laser beam. Delivery on roll, perforated. Available in white, yellow, blue or red TIPTAG HF colors, it is used to identify larger cables and wires in safety areas with fire protection requirements, such as public buildings (airports, hospitals) and transport (rail vehicles, ships, aircraft) and tunnel structures. The material is halogen-free and has low smoke spread, density and toxicity. TIPTAG HF are identification labels that are supplied on handy rollers. TIPTAG HF can be processed with a binder width of up to 4.7 mm. Best printing results are achieved with the HellermannTyton thermal transfer printers and ink ribbons