
HellermannTyton WIC2-0-9-PA-CC-T1 Pre-printed cable marker Imprint 0 - 9 Outside diameter range 2.8 up to 3.80 mm 561-02
Product type
Pre-printed cable marker
Imprint
0 - 9
Suitable for outside Ø (min.)
2.8 mm
Suitable for outside Ø (max.)
3.80 mm
Dim
(L x W x H) 3 x 5.6 x 7.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Number (Package size 200 pc(s))
Total (€ 0.10 / piece)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
Single wire marking series WIC
- No. of markers: 200
- Imprint: 0 - 9
Technical specifications
- Flame retardant in accordance with UL94 V0
- Product type
Pre-printed cable marker
- Dim
(L x W x H) 3 x 5.6 x 7.1 mm
- Imprint
0 - 9
- Type
Numbers
- Series
WIC2
- Suitable for
HellermannTyton WIC
- Factory colour
Multi-colour
- Material
Polyamide
- Suitable for outside Ø (min.)
2.8 mm
- Suitable for outside Ø (max.)
3.80 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Features
halogen-free
+ latches
Retrofittable
International resistor colour coding
- No. of markers
200
- Outside diameter range
2.8 up to 3.80 mm
- Colour-coded
Yes
- Halogen-free
Yes
- Manufacturer part #
561-02100
- Content
200 pc(s)
- Width
5.6 mm
- Height
7.1 mm
- Length
3 mm
- Type
International resistance color code with 0 - 9
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1486613 HellermannTyton WIC2-0-9-PA-CC-T1 Pre-printed cable marker Imprint 0 - 9 Outside diameter range 2.8 up to 3.80 mm 561-02
User & Safety Instructions
User & Safety Instructions 1486613 HellermannTyton WIC2-0-9-PA-CC-T1 Pre-printed cable marker Imprint 0 - 9 Outside diameter range 2.8 up to 3.80 mm 561-02
Description
The WIC marker is ideal for retrofitting onto cables and wires. The marker is securely fixed to the cable due to the high material tension. The marker is simply clicked onto the cable using a WIC Tool applicator.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 28.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























