

Data transfer cable
LiYCY
6 x
0.5 mm²
Yes (1)
3 x 2 x 0.5 mm²
PVC coating
Flexible
incl. graduation (metres)
Flame-retardant
largely oil-resistant
Shielded
8.20 mm
Grey
100 m
Wire/wire 1200 V
wire/shield 800 V
5
10
Yes
No
No
Yes
17002
PVC
DIN 47100
CU-strand bare, Cl.5, fine-strand starting from 0,5mm². 0.14 mm² = 18 x 0.1 mm. 0.25 mm² = 14 x 0.15 mm. 0.34 mm² = 7x0.25 mm
-5 °C
80 °C
-30 °C
80 °C
In accordance with DIN VDE 0812 and 0814;EAC
350 V
PAAR-TRONIC-CY
User & Safety Instructions 1931381 HELU 17002 Data transfer cable LiYCY 3 x 2 x 0.5 mm² Grey 100 m
The necessary accessories are required to use the article as described.