
HELU 17005 Data transfer cable LiYCY 6 x 2 x 0.5 mm² Grey 100 m
Product type
Data transfer cable
No. of leads
12 x
Cross section (each core)
0.5 mm²
Cable features
PVC coating
Flexible
incl. graduation (metres)
Flame-retardant
largely oil-resistant
Shielded
Cable type
LiYCY
EAN:
Part number:
Item no:
Total (1 m = € 5.99)
€ 599.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Data transfer cable
- Cable type
LiYCY
- No. of leads
12 x
- Cross section (each core)
0.5 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
6 x 2 x 0.5 mm²
- Cable features
PVC coating
Flexible
incl. graduation (metres)
Flame-retardant
largely oil-resistant
Shielded
- Outside Ø
10.90 mm
- Factory colour
Grey
- Content
100 m
- Test voltage
Wire/wire 1200 V
wire/shield 800 V
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
17005
- Insulation material
PVC
- Wire ID code
DIN 47100
- Core layout
CU-strand bare, Cl.5, fine-strand starting from 0,5mm². 0.14 mm² = 18 x 0.1 mm. 0.25 mm² = 14 x 0.15 mm. 0.34 mm² = 7x0.25 mm
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
80 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
80 °C
- Certification marks
In accordance with DIN VDE 0812 and 0814;EAC
- Peak operating voltage
350 V
- Type
PAAR-TRONIC-CY
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1931413 HELU 17005 Data transfer cable LiYCY 6 x 2 x 0.5 mm² Grey 100 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













