

Data transfer cable
12 x
1.5 mm²
Yes (1)
6 x 2 x 1.5 mm²
Shielded
Oil-resistant
Flame-retardant
17.2 mm
Grey
500 m
500 V
300 V
5
10
Yes
17038-500
PVC
Wire identification according to DIN VDE 0293-334, black conductors with consecutive white digits
PVC
Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
Yes
-15 °C
80 °C
-40 °C
80 °C
EAC
500 m
PAAR-CY-OZ 6x2x1,5 GR
Datasheet 2826508 HELU 17038-500 Data transfer cable 6 x 2 x 1.5 mm² Grey 500 m
User & Safety Instructions 2826508 HELU 17038-500 Data transfer cable 6 x 2 x 1.5 mm² Grey 500 m
The necessary accessories are required to use the article as described.