• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 18004 Data transfer cable LiYY 5 x 0.14 mm² Grey 100 m

Image similar
Product type
Data transfer cable
No. of leads
5 x
Cross section (each core)
0.14 mm²
Cable features
PVC coating
Flexible
incl. graduation (metres)
largely oil-resistant
Flame-retardant
Cable type
LiYY
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.54)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Data transfer cable

Cable type

LiYY

No. of leads

5 x

Cross section (each core)

0.14 mm²

Twisted pair cabling (part 1)

No (0)

Cross section

5 x 0.14 mm²

Cable features

PVC coating

Flexible

incl. graduation (metres)

largely oil-resistant

Flame-retardant

Outside Ø

4.30 mm

Factory colour

Grey

Content

100 m

Test voltage

1200 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

18004

Insulation material

PVC

Wire ID code

DIN 47100 without color repetition

Core layout

Plain copper wire, 18 x 0.10 mm

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

In accordance with DIN VDE 0812, EAC

Peak operating voltage

350 V

Type

TRONIC LiYY

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1931445 HELU 18004 Data transfer cable LiYY 5 x 0.14 mm² Grey 100 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.29*

More interesting products

(*All information is plus legal VAT)