Image similar
Data transfer cable
LiYY
4 x
0.14 mm²
Yes (1)
2 x 2 x 0.14 mm²
Yes (1)
PVC coating
Flexible
incl. graduation (metres)
Flame-retardant
largely oil-resistant
4.60 mm
Grey
100 m
1200
4
7.5
Yes
No
No
No
19002
PVC
DIN 47100
Plain Cu
-5 °C
+80 °C
-30 °C
+80 °C
In accordance with DIN VDE 0812 and 0814;EAC
350 V
PAAR-TRONIC
User & Safety Instructions 1931506 HELU 19002 Data transfer cable LiYY 2 x 2 x 0.14 mm² Grey 100 m
€ 55.29*
The necessary accessories are required to use the article as described.