• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 20020101bl Wire core H07V-K 1 x 2.50 mm² Blue Sold per metre

Collection
Product type
Wire core
No. of leads
1 x
Cross section (each core)
2.50 mm²
Cable type
H07V-K
Outside Ø
3.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Wire core

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

2.50 mm²

Insulation material

PVC

Cable features

Flexible

Harmonised

Cable type

H07V-K

Outside Ø

3.60 mm

Nominal voltage

750 V

Packaged

No

Halogen-free

No

Manufacturer part #

20020101bl

Factory colour

Blue

Core layout

Blank; fine stranded conductor n. VDE 0295 Class 2

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage U0

450 V

Test voltage

2500 V

Cross section

1 x 2.50 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

+5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Type

H07V-K

Documents & Downloads

Datasheet

Datasheet 1432412 HELU 20020101bl Wire core H07V-K 1 x 2.50 mm² Blue Sold per metre

User & Safety Instructions

User & Safety Instructions 1432412 HELU 20020101bl Wire core H07V-K 1 x 2.50 mm² Blue Sold per metre

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.