• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 29085 Wire H05V-K 1 x 0.50 mm² Red Sold per metre

Collection
Product type
Wire
No. of leads
1 x
Cross section (each core)
0.50 mm²
Cable type
H05V-K
Outside Ø
2.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2259 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Minimum order quantity: 5
Total (€ 0.45 / piece)
€ 0.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Wire

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

0.50 mm²

Insulation material

Polyvinyl chloride

Cable type

H05V-K

Outside Ø

2.50 mm

Nominal voltage

500 V

Packaged

No

Halogen-free

No

Manufacturer part #

29085

Factory colour

Red

Core layout

Copper stranded conductor, according to DIN VDE 0295 Class 5 fine

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage U0

300 V

Test voltage

2000 V

Cross section

1 x 0.50 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Type

H05V-K

Documents & Downloads

Datasheet

Datasheet 1524354 HELU 29085 Wire H05V-K 1 x 0.50 mm² Red Sold per metre

User & Safety Instructions

User & Safety Instructions 1524354 HELU 29085 Wire H05V-K 1 x 0.50 mm² Red Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.84*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)