
Number
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Technical specifications
- DIN VDE 0298 Part 1 and VDE 0276-603 and HD 603 p. 1-3 G, for the current carrying capacity HD 603 P. 1 in connection with VDE 0276 Part 1000. The product is compliant to the 2006/95/EC Directive (Low Voltage Directive.
- Product type
PG cable
- Cable type
NYY-J-RE
- No. of leads
1 x
- Cross section (each core)
10 mm²
- Cross section
1 x 10 mm²
- Cable features
Flame-retardant
for underground installation
- Factory colour
Black
- Outside Ø
10 mm
- Content
Sold per metre
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Bend radius (no. of ODs for fixed installation)
12
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
32003 SW
- Insulation material
PVC
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Type
NYY-J-RE
- Max. length sold by the metre
500 m
Documents & Downloads
Datasheet
Datasheet 607243 HELU 32003 SW PG cable NYY-J-RE 1 x 10 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 607243 HELU 32003 SW PG cable NYY-J-RE 1 x 10 mm² Black Sold per metre
Description
For energy transfer indoors, outdoors, in the ground, in concrete and in water. For power plants, industrial and switching systems as well as in local networks, if mechanical damage is not to be expected.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 23.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































