
Number
Total (1 m = € 15.58)
€ 779.00
incl. VAT
Only 3 Set(s) available
Technical specifications
- Product type
Earth cable
- Cable type
NYY-J
- No. of leads
5 G
- Cross section (each core)
10 mm²
- Cross section
5 G 10 mm²
- Cable features
PVC coating
for underground installation
Flame-retardant
round wire
single core
- Factory colour
Black
- Outside Ø
20.00 mm
- Content
50 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Bend radius (no. of ODs for fixed installation)
12
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
32063
- Insulation material
PVC
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Certification marks
VDE, EAC
- Type
NYY-J
- Twisted pair cabling (part 1)
No (0)
- Twisted pair cabling (yes/no)
No (0)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1765106 HELU 32063 Earth cable NYY-J 5 G 10 mm² Black 50 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 780.30*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































