
Number
Total (1 m = € 3.40)
€ 33.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Sheathed cable
- Cable type
NYM-J
- No. of leads
3 G
- Cross section (each core)
1.5 mm²
- Cross section
3 G 1.5 mm²
- Factory colour
Grey
- Outside Ø
8 mm
- Content
10 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
150810841
- Insulation material
PVC
- Min. temperature range (flexible installation)
+5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Type
150810841
Documents & Downloads
Datasheet
Datasheet 1517102 Kopp 150810841 Sheathed cable NYM-J 3 G 1.5 mm² Grey 10 m
User & Safety Instructions
User & Safety Instructions 1517102 Kopp 150810841 Sheathed cable NYM-J 3 G 1.5 mm² Grey 10 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 50.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































