• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 34008-1000 Telecom cable A-2YF(L)2Y 8 x 0.6 mm² + 8 x 0.6 mm² Black 1000 m

Image similar
Product type
Telecom cable
Cable type
A-2YF(L)2Y
No. of leads
8 x
Cross section (each core)
0.6 mm²
No. of leads (part 2)
8 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Telecom cable

Cable type

A-2YF(L)2Y

No. of leads

8 x

Cross section (each core)

0.6 mm²

No. of leads (part 2)

8 x

Cross section (each core) (part 2)

0.6 mm²

Cross section

8 x 0.6 mm² + 8 x 0.6 mm²

Cable features

PE coating

UV-resistant

for underground installation

incl. graduation (metres)

Outdoor phone cable

Layered coating

Solid wire

Vapour retarder

transverse water-tightness

longitudinally watertight

Outside Ø

9.00 mm

Factory colour

Black

Content

1000 m

Bend radius (no. of ODs for fixed installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

No

Manufacturer part #

34008-1000

Insulation material

Polyethylene (PE)

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+50 °C

Core layout

Cu conductor blank, single-wired

RoHS-compliant

Yes

Certification marks

According to DIN VDE 0816

Standards

Telephone outdoor cable to DIN VDE 0816

Type

34008-1000

Max. length sold by the metre

1000 m

Twisted pair cabling (part 1)

No (0)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3038884 HELU 34008-1000 Telecom cable A-2YF(L)2Y 8 x 0.6 mm² + 8 x 0.6 mm² Black 1000 m

Description

These local participants cables are used as the connection cable in local networks and PBX systems for remote and speak for the transfer of signals. For a direct laying in the earth or in cable channels and cable tubes. In all operating sites according to DIN VDE 0800 Part 1, these cable. The Verseil-Hohlraume are continuously with petr olat mass filled (F). On both sides PE copolymer coated aluminum tape
(L), with the PE outer sheath (2Y) permanently connected, guarantees a water vapor barrier and a transverse and longitudinal water resistance.

This text is machine translated.

What kind of Telephone Cables are you looking for?