• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 37007-500 Rubber flexible cable H07RN-F 1 x 25 mm² Black 500 m

Image similar
Product type
Rubber flexible cable
Cable type
H07RN-F
No. of leads
1 x
Cross section (each core)
25 mm²
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rubber flexible cable

Cable type

H07RN-F

No. of leads

1 x

Cross section (each core)

25 mm²

Cross section

1 x 25 mm²

Cable features

Flame-retardant

Oil-resistant

Cold-resistant

Harmonised

Factory colour

Black

Outside Ø

15.8 mm

Content

500 m

Nominal voltage

750 V

Nominal voltage U0

450 V

Test voltage

2500 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Core layout

Cu-strand blank, according to DIN VDE 0295 KL.5, fine-strand, BS6360 CL. 5, IEC 60228 CL.10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

37007-500

Insulation material

Rubber

RoHS-compliant

Yes

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

60 °C

Wire ID code

Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit

Type

37007-500

Documents & Downloads

Datasheet

Datasheet 3040986 HELU 37007-500 Rubber flexible cable H07RN-F 1 x 25 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 3040986 HELU 37007-500 Rubber flexible cable H07RN-F 1 x 25 mm² Black 500 m

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.