• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 37002 Rubber flexible cable H07RN-F 1 x 2.5 mm² Black Sold per metre

Image similar
Product type
Rubber flexible cable
Cable type
H07RN-F
No. of leads
1 x
Cross section (each core)
2.5 mm²
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Rubber flexible cable

Cable type

H07RN-F

No. of leads

1 x

Cross section (each core)

2.5 mm²

Cross section

1 x 2.5 mm²

Cable features

Flame-retardant

Oil-resistant

Cold-resistant

Harmonised

Factory colour

Black

Outside Ø

7.9 mm

Content

Sold per metre

Nominal voltage

750 V

Nominal voltage U0

450 V

Test voltage

2500 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Core layout

Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 52

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

37002

Insulation material

Rubber

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

60 °C

Wire ID code

Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint

Type

H07RN-F

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1539410 HELU 37002 Rubber flexible cable H07RN-F 1 x 2.5 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 1539410 HELU 37002 Rubber flexible cable H07RN-F 1 x 2.5 mm² Black Sold per metre

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)