• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 400060 Speaker cable HELUSOUND 400 8 x 2.5 mm² + 8 x 2.5 mm² Black 100 m

Image similar
Product type
Speaker cable
Cable type
HELUSOUND 400
No. of leads
8 x
Cross section (each core)
2.5 mm²
No. of leads (part 2)
8 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Speaker cable

Cable type

HELUSOUND 400

No. of leads

8 x

Cross section (each core)

2.5 mm²

No. of leads (part 2)

8 x

Cross section (each core) (part 2)

2.5 mm²

Cross section

8 x 2.5 mm² + 8 x 2.5 mm²

Cable features

Flexible

Outside Ø

13.50 mm

Factory colour

Black

Content

100 m

Bend radius (no. of ODs for fixed installation)

33

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

400060

Insulation material

PVC

Min. temperature range (fixed installation)

-10 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Bare copper braid

Type

HELUSOUND® 400 PVC

Max. length sold by the metre

100 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197017 HELU 400060 Speaker cable HELUSOUND 400 8 x 2.5 mm² + 8 x 2.5 mm² Black 100 m

Description

All lines of the HELUSOUND ® 400 SPEAKER CABLE series impress through an extremely high flexibility. Make this possible 0.15 wires and a very soft PVC outer sheath. These cables are especially in the mobile application on stages, in studios or in the conference technology.

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?