• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 400094 Speaker cable 8 x 4 mm² Black 100 m

Image similar
Product type
Speaker cable
No. of leads
8 x
Cross section (each core)
4 mm²
Content
100 m
Cross section
8 x 4 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Speaker cable

No. of leads

8 x

Cross section (each core)

4 mm²

Cross section

8 x 4 mm²

Cable features

Flexible

Outside Ø

16.80 mm

Factory colour

Black

Content

100 m

Bend radius (no. of ODs for fixed installation)

33

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

400094

Insulation material

PVC

Min. temperature range (fixed installation)

-10 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Bare copper braid

Type

HELUSOUND® 400 PVC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197019 HELU 400094 Speaker cable 8 x 4 mm² Black 100 m

Description

All lines of the HELUSOUND ® 400 SPEAKER CABLE series impress through an extremely high flexibility. Make this possible 0.15 wires and a very soft PVC outer sheath. These cables are especially in the mobile application on stages, in studios or in the conference technology.

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?