• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 400090 Speaker cable HELUSOUND 400 2 x 2.5 mm² + 2 x 2.5 mm² Black Sold per metre

Image similar
Product type
Speaker cable
Cable type
HELUSOUND 400
No. of leads
2 x
Cross section (each core)
2.5 mm²
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

626 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Conductor resistance: 7.9 Ω/km
Product type

Speaker cable

Cable type

HELUSOUND 400

No. of leads

2 x

Cross section (each core)

2.5 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

2.5 mm²

Cross section

2 x 2.5 mm² + 2 x 2.5 mm²

Cable features

Flexible

Outside Ø

7.50 mm

Factory colour

Black

Content

Sold per metre

Bend radius (no. of ODs for fixed installation)

4.5

Packaged

No

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

400090

Insulation material

PVC

Min. temperature range (fixed installation)

-10 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Plain copper

Core layout

0.15 mm

Type

HELUSOUND® 400 PVC

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 558436 HELU 400090 Speaker cable HELUSOUND 400 2 x 2.5 mm² + 2 x 2.5 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 558436 HELU 400090 Speaker cable HELUSOUND 400 2 x 2.5 mm² + 2 x 2.5 mm² Black Sold per metre

Description

All lines of the HELUSOUND ® 400 SPEAKER CABLE series impress through an extremely high flexibility. Make this possible 0.15 wires and a very soft PVC outer sheath. These cables are especially in the mobile application on stages, in studios or in the conference technology.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.59*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)