• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 50914 Heat-resistant cable HELUTHERM 400 1 G 0.75 mm² Yellow, Green Sold per metre

Collection
Product type
Heat-resistant cable
No. of leads
1 G
Cross section (each core)
0.75 mm²
Cable type
HELUTHERM 400
Outside Ø
2.40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

HELUTHERM ® 400 single wire

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 G

Content

Sold per metre

Cross section (each core)

0.75 mm²

Insulation material

Glass fibre yarn

Cable features

Heat-resistant

Flexible

incl. glass fibre yarn coating

Cable type

HELUTHERM 400

Outside Ø

2.40 mm

Nominal voltage

500 V

Packaged

No

Halogen-free

Yes

Manufacturer part #

50914

Factory colour

Yellow

Green

Core layout

Nickel wire multi-wired

Core layout

24 x 0.2 mm

Max. length sold by the metre

100 m

Sold per metre

Yes

Test voltage

2000 V

Cross section

1 G 0.75 mm²

RoHS-compliant
Max. temperature range (flexible installation)

+400 °C

Min. temperature range (flexible installation)

-60 °C

Type

LK-POEV 160KA-ST

Documents & Downloads

Datasheet

Datasheet 1524322 HELU 50914 Heat-resistant cable HELUTHERM 400 1 G 0.75 mm² Yellow, Green Sold per metre

User & Safety Instructions

User & Safety Instructions 1524322 HELU 50914 Heat-resistant cable HELUTHERM 400 1 G 0.75 mm² Yellow, Green Sold per metre

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.