• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 50957-500 Heat-resistant cable HELUTHERM 400 1 x 2.50 mm² Black 500 m

Collection
Product type
Heat-resistant cable
No. of leads
1 x
Cross section (each core)
2.50 mm²
Cable type
HELUTHERM 400
Outside Ø
3.40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 x

Content

500 m

Cross section (each core)

2.50 mm²

Insulation material

Glass fibre yarn

Cable features

Heat-resistant

Flexible

incl. glass fibre yarn coating

Cable type

HELUTHERM 400

Outside Ø

3.40 mm

Nominal voltage

500 V

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

50957-500

Factory colour

Black

Core layout

Nickel stranded wire

Sold per metre

No

Test voltage

2000 V

Cross section

1 x 2.50 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+400 °C

Min. temperature range (flexible installation)

-60 °C

Type

50957-500

Documents & Downloads

Datasheet

Datasheet 3038476 HELU 50957-500 Heat-resistant cable HELUTHERM 400 1 x 2.50 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 3038476 HELU 50957-500 Heat-resistant cable HELUTHERM 400 1 x 2.50 mm² Black 500 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.