
Total (1 m = € 6.65)
€ 665.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
1.50 mm²
- Insulation material
Glass fibre yarn
- Cable features
Heat-resistant
Flexible
incl. glass fibre yarn coating
- Cable type
HELUTHERM 400
- Outside Ø
2.80 mm
- Nominal voltage
500 V
- Packaged
Yes
- Halogen-free
Yes
- Manufacturer part #
50943
- Factory colour
Black
- Core layout
Nickel wire multi-wired
- Core layout
30 x 0.25 mm
- Sold per metre
No
- Test voltage
2000 V
- Cross section
1 x 1.50 mm²
- Max. temperature range (flexible installation)
+400 °C
- Min. temperature range (flexible installation)
-60 °C
- Max. temperature range (fixed installation)
+400 °C
- Min. temperature range (fixed installation)
-60 °C
- Type
HELUTHERM® 400
Documents & Downloads
Datasheet
Datasheet 1764916 HELU 50943 Heat-resistant cable HELUTHERM 400 1 x 1.50 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1764916 HELU 50943 Heat-resistant cable HELUTHERM 400 1 x 1.50 mm² Black 100 m
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












