
Total (1 m = € 9.85)
€ 985.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 G
- Content
100 m
- Cross section (each core)
2.50 mm²
- Insulation material
Glass fibre yarn
- Cable features
Heat-resistant
Flexible
incl. glass fibre yarn coating
- Cable type
HELUTHERM 400
- Outside Ø
3.40 mm
- Nominal voltage
500 V
- Packaged
Yes
- Halogen-free
Yes
- Manufacturer part #
50956
- Factory colour
Green
Yellow
- Core layout
Nickel wire multi-wired
- Core layout
50 x 0.25 mm
- Sold per metre
No
- Test voltage
2000 V
- Cross section
1 G 2.50 mm²
- Max. temperature range (flexible installation)
+400 °C
- Min. temperature range (flexible installation)
-60 °C
- Max. temperature range (fixed installation)
+400 °C
- Min. temperature range (fixed installation)
-60 °C
- Type
HELUTHERM® 400
Documents & Downloads
Datasheet
Datasheet 1764726 HELU 50956 Heat-resistant cable HELUTHERM 400 1 G 2.50 mm² Green, Yellow 100 m
User & Safety Instructions
User & Safety Instructions 1764726 HELU 50956 Heat-resistant cable HELUTHERM 400 1 G 2.50 mm² Green, Yellow 100 m
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












