• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 50984 Heat-resistant cable HELUTHERM 400 1 G 6 mm² Green, Yellow 100 m

Image similar
Product type
Heat-resistant cable
No. of leads
1 G
Cross section (each core)
6 mm²
Cable type
HELUTHERM 400
Outside Ø
4.90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 17.39)
€ 1,739.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 G

Content

100 m

Cross section (each core)

6 mm²

Insulation material

Glass fibre yarn

Cable features

Heat-resistant

Flexible

incl. glass fibre yarn coating

Cable type

HELUTHERM 400

Outside Ø

4.90 mm

Nominal voltage

500 V

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

50984

Factory colour

Green

Yellow

Core layout

Nickel wire multi-wired

Core layout

84 x 0.30 mm

Sold per metre

No

Test voltage

2000 V

Cross section

1 G 6 mm²

Max. temperature range (flexible installation)

+400 °C

Min. temperature range (flexible installation)

-60 °C

Max. temperature range (fixed installation)

+400 °C

Min. temperature range (fixed installation)

-60 °C

Type

HELUTHERM® 400

Documents & Downloads

Datasheet

Datasheet 1764919 HELU 50984 Heat-resistant cable HELUTHERM 400 1 G 6 mm² Green, Yellow 100 m

User & Safety Instructions

User & Safety Instructions 1764919 HELU 50984 Heat-resistant cable HELUTHERM 400 1 G 6 mm² Green, Yellow 100 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.