• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 52491-100 Data transfer cable 3 x 0.14 mm² Grey 100 m

Product type
Data transfer cable
No. of leads
3 x
Cross section (each core)
0.14 mm²
Cable features
Shielded
Oil-resistant
Cross section
3 x 0.14 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight 25 kg/km
Product type

Data transfer cable

No. of leads

3 x

Cross section (each core)

0.14 mm²

Cross section

3 x 0.14 mm²

Cable features

Shielded

Oil-resistant

Outside Ø

4 mm

Factory colour

Grey

Content

100 m

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Sold per metre

No

Shielded

Yes

Manufacturer part #

52491-100

Insulation material

Polyurethane

Wire ID code

Core identification according to DIN 47100, color

Insulation

PVC

Core layout

Cu-strand blank, 0.5 mm2: Fine strand according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Certification marks

EAC

Max. length sold by the metre

100 m

Type

DATAPUR-C 3x0,14 GR

Documents & Downloads

Datasheet

Datasheet 2826090 HELU 52491-100 Data transfer cable 3 x 0.14 mm² Grey 100 m

User & Safety Instructions

User & Safety Instructions 2826090 HELU 52491-100 Data transfer cable 3 x 0.14 mm² Grey 100 m

Description

Because of its specific structure, this cable is excellently suited for use in IT systems as well as computing systems, office machines, signal and control systems. DATAPUR-C® also proves its performance in the acoustic field in telecommunication systems, call and intercom systems, but also in weighing technology as well as in measuring and control technology. Extremely robust cable for high mechanical demands for use in dry, damp and wet rooms as well as outdoors. EMC = electromagnetic compatibility; to optimize the EMC properties, we recommend that copper braid contacts are made on both sides and over a wide area.

This text is machine translated.