• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 806423 RJ45 Patch cable 10.00 m Green PVC coating 1 pc(s)

Image similar
Product type
Patch cable
Connection type
RJ45
Cable length
10.00 m
Cable features
PVC coating
No. of A connectors
1 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shielding (network cable): CU braid vz
  • Network specification: PROFINET
  • Cross-section (each core): AWG 22/7
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

10.00 m

Factory colour

Green

Cable features

PVC coating

22/7

Cable use

Networks

Version

Cable

Outside Ø

6.50 mm

Documents & Downloads

Datasheet

Datasheet 2470011 HELU 806423 RJ45 Patch cable 10.00 m Green PVC coating 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2470011 HELU 806423 RJ45 Patch cable 10.00 m Green PVC coating 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.