• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU RJ45 Network cable, patch cable 1.00 m Green 5 pc(s)

Image similar
Product type
Network cable, patch cable
Connection type
RJ45
Cable length
1.00 m
No. of A connectors
1 x
Type A
RJ45 plug
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shielding (network cable): CU braid vz
  • Network specification: PROFINET
  • Cross-section (each core): AWG 22/7
Product type

Network cable, patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.00 m

Factory colour

Green

Cable use

Networks

Version

Cable

Outside Ø

6.50 mm

Documents & Downloads

Datasheet

Datasheet 2470010 HELU RJ45 Network cable, patch cable 1.00 m Green 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2470010 HELU RJ45 Network cable, patch cable 1.00 m Green 5 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.