• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 806552 RJ45 Patch cable CAT 5e SF/UTP 15.00 m Green Shielded 1 pc(s)

Image similar
Product type
Patch cable
Specification
CAT 5e
Shielding
SF/UTP
Connection type
RJ45
Cable length
15.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shielding (network cable): SF/UTP
  • Network specification: Industrial Ethernet
  • Cross-section (each core): AWG 26/19
Product type

Patch cable

CAT 5e

SF/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

15.00 m

Factory colour

Green

Cable features

Shielded

26/19

Cable use

Networks

Version

Cable

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

Outside Ø

6.60 mm

Documents & Downloads

Datasheet

Datasheet 2470026 HELU 806552 RJ45 Patch cable CAT 5e SF/UTP 15.00 m Green Shielded 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2470026 HELU 806552 RJ45 Patch cable CAT 5e SF/UTP 15.00 m Green Shielded 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.