• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 85941 Spiral cable Li12YD11Y 400 mm / 1600 mm 7 x 0.14 mm² Black 1 pc(s)

Product type
Spiral cable
Cable type
Li12YD11Y
Spiral length (min.)
400 mm
Spiral lenght (max.)
1600 mm
No. of leads
7 x
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spiral cable PUR 400mm shielded 7x0.14 mm² black

  • LIF12YD11Y
  • Outer cover: PUR
  • 400 mm - 1600 mm x 19.80 mm
  • Extra-fine strand according to VDE 0295
  • Class 6

Technical specifications

  • Cu-Number: 88.0 kg/1000 pcs.
Product type

Spiral cable

Cable type

Li12YD11Y

Spiral length (min.)

400 mm

Spiral lenght (max.)

1600 mm

No. of leads

7 x

Cross section (each core)

0.14 mm²

Cross section

7 x 0.14 mm²

Cable features

Shielded

Outside Ø

20 mm

Factory colour

Black

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

85941

Insulation material

PUR

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

70 °C

Core layout

Cu-strand blank, fine-wired according to DIN VDE 0295 Class 6, BS 6360 cl.6 or IEC 60228 cl.6

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

70 °C

Certification marks

DIN VDE 0295 Class 6, BS 6360 Cl. 6, IEC 60228 CL.6

Nominal voltage

300 V

Wire ID code

Complies with DIN 47100

Nominal voltage U0

300 V

Type

Spiralkabel PUR 400mm geschirmt 7x0,14 mm² schwarz

Documents & Downloads

Datasheet

Datasheet 3768003 HELU 85941 Spiral cable Li12YD11Y 400 mm / 1600 mm 7 x 0.14 mm² Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3768003 HELU 85941 Spiral cable Li12YD11Y 400 mm / 1600 mm 7 x 0.14 mm² Black 1 pc(s)

Description

Shielded PUR-Electronic-Spiral cable for interference-free signal transmission in the weak-current technology. Thanks to the fine-wired conductor and a robust PUR-outer sheath it offers an excellent resetting capacity and high mechanical resistance.

This text is machine translated.

Scope of delivery

  • 1x shielded spiral cable with 400 mm closed spiral length and both sides 200 mm stretched ends.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.