• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 86054 Spiral cable Li12YD11Y 500 mm / 2000 mm 6 x 0.5 mm² Black 1 pc(s)

Product type
Spiral cable
Cable type
Li12YD11Y
Spiral length (min.)
500 mm
Spiral lenght (max.)
2000 mm
No. of leads
6 x
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spiral cable PUR 500mm shielded 6x0.5 black

  • LIF12YD11Y
  • Outer cover: PUR
  • 500 mm - 2000 mm x 26 mm
  • Extra-fine strand according to VDE 0295
  • Class 6

Technical specifications

  • Cu-Number: 367.2 kg/1000 pcs.
Product type

Spiral cable

Cable type

Li12YD11Y

Spiral length (min.)

500 mm

Spiral lenght (max.)

2000 mm

No. of leads

6 x

Cross section (each core)

0.5 mm²

Cross section

6 x 0.5 mm²

Cable features

Shielded

Outside Ø

26 mm

Factory colour

Black

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

86054

Insulation material

PUR

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

70 °C

Core layout

Cu-strand blank, fine-wired according to DIN VDE 0295 Class 6 / IEC 60228 Cl. 6

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

70 °C

Certification marks

DIN VDE 0295 class 6, BS 6360 class. 6, IEC 60228 CL. 6

Nominal voltage

500 V

Wire ID code

Complies with DIN 47100

Nominal voltage U0

500 V

Type

Spiralkabel PUR 500mm geschirmt 6x0.5 schwarz

Documents & Downloads

Datasheet

Datasheet 3768006 HELU 86054 Spiral cable Li12YD11Y 500 mm / 2000 mm 6 x 0.5 mm² Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3768006 HELU 86054 Spiral cable Li12YD11Y 500 mm / 2000 mm 6 x 0.5 mm² Black 1 pc(s)

Description

Shielded PUR-Electronic-Spiral cable for interference-free signal transmission in the weak-current technology. Thanks to the fine-wired conductor and a robust PUR-outer sheath it offers an excellent resetting capacity and high mechanical resistance.

This text is machine translated.

Scope of delivery

  • 1x spiral cable with 500 mm closed spiral length and both sides 200 mm stretched ends

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.