• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 903560-50 with reducer seal inset M12 Brass Brass 1 pc(s)

Collection
External thread
M12
Material
Brass
Clamp Ø
2 mm
Terminal Ø (max.)
5 mm
Features
with reducer seal inset
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable gland HT-MS

Our service for you

Technical specifications

Features

with reducer seal inset

Factory colour

Brass

External thread

M12

Material

Brass

Clamp Ø

2 mm

Terminal Ø (max.)

5 mm

Thread length

6 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP69K

Spanner size

14 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

903560-50

Type

903560-50

Documents & Downloads

Datasheet

Datasheet 3164040 HELU 903560-50 with reducer seal inset M12 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3164040 HELU 903560-50 with reducer seal inset M12 Brass Brass 1 pc(s)

What kind of Cable Screw Connectors are you looking for?