• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 90758 Cable gland PG42 Brass Brass 1 pc(s)

Collection
Product type
Cable gland
External thread
PG42
Material
Brass
Clamp Ø
30 mm
Terminal Ø (max.)
38 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Cable gland HT-MS

Our service for you

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

PG42

Material

Brass

Clamp Ø

30 mm

Terminal Ø (max.)

38 mm

Thread length

12 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP69K

Spanner size

58 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

90758

Type

HELUTOP® HT-MS PG

Documents & Downloads

Datasheet

Datasheet 1461321 HELU 90758 Cable gland PG42 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1461321 HELU 90758 Cable gland PG42 Brass Brass 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)