• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 90759-5 PG48 Brass Brass 1 pc(s)

Collection
External thread
PG48
Material
Brass
Clamp Ø
34 mm
Terminal Ø (max.)
44 mm
Factory colour
Brass
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable gland HT-MS

Our service for you

Technical specifications

Factory colour

Brass

External thread

PG48

Material

Brass

Clamp Ø

34 mm

Terminal Ø (max.)

44 mm

Thread length

14 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP69K

Spanner size

64 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

90759-5

Type

90759-5

Documents & Downloads

Datasheet

Datasheet 3164045 HELU 90759-5 PG48 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3164045 HELU 90759-5 PG48 Brass Brass 1 pc(s)

What kind of Cable Screw Connectors are you looking for?