• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 903564-10 with reducer seal inset M32 Brass Brass 1 pc(s)

Collection
External thread
M32
Material
Brass
Clamp Ø
9 mm
Terminal Ø (max.)
16 mm
Features
with reducer seal inset
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable gland HT-MS

Our service for you

Technical specifications

Features

with reducer seal inset

Factory colour

Brass

External thread

M32

Material

Brass

Clamp Ø

9 mm

Terminal Ø (max.)

16 mm

Thread length

9 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP69K

Spanner size

30 mm

34 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

903564-10

Type

903564-10

Documents & Downloads

Datasheet

Datasheet 3164041 HELU 903564-10 with reducer seal inset M32 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3164041 HELU 903564-10 with reducer seal inset M32 Brass Brass 1 pc(s)

What kind of Cable Screw Connectors are you looking for?