• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 908054 Cable gland M16 Polyamide Grey-white (RAL 7035) 1 pc(s)

Collection
Product type
Cable gland
External thread
M16
Material
Polyamide
Clamp Ø
5 mm
Terminal Ø (max.)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 0.89 / piece)
€ 2.99
-70 %
€ 0.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland HELUTOP® EASY

Our service for you

Technical specifications

Product type

Cable gland

Factory colour

Grey-white (RAL 7035)

External thread

M16

Material

Polyamide

Clamp Ø

5 mm

Terminal Ø (max.)

10 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

22 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

908054

Type

Helutop Easy M

Documents & Downloads

Datasheet

Datasheet 1461270 HELU 908054 Cable gland M16 Polyamide Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1461270 HELU 908054 Cable gland M16 Polyamide Grey-white (RAL 7035) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)