• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 908062 Cable gland M16 Polyamide Black (RAL 9005) 1 pc(s)

Collection
Product type
Cable gland
External thread
M16
Material
Polyamide
Clamp Ø
5 mm
Terminal Ø (max.)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 3.59
-58 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland HELUTOP® EASY

Our service for you

Technical specifications

Product type

Cable gland

Factory colour

Black (RAL 9005)

External thread

M16

Material

Polyamide

Clamp Ø

5 mm

Terminal Ø (max.)

10 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

22 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

908062

Type

Helutop Easy M

Documents & Downloads

Datasheet

Datasheet 1461278 HELU 908062 Cable gland M16 Polyamide Black (RAL 9005) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1461278 HELU 908062 Cable gland M16 Polyamide Black (RAL 9005) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?