• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 908061-50 M20 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Collection
External thread
M20
Material
Polyamide
Clamp Ø
6 mm
Terminal Ø (max.)
12 mm
Factory colour
Silver-grey (RAL 7001)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable gland HELUTOP® EASY

Our service for you

Technical specifications

Factory colour

Silver-grey (RAL 7001)

External thread

M20

Material

Polyamide

Clamp Ø

6 mm

Terminal Ø (max.)

12 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

24 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

908061-50

Type

908061-50

Documents & Downloads

Datasheet

Datasheet 3164035 HELU 908061-50 M20 Polyamide Silver-grey (RAL 7001) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3164035 HELU 908061-50 M20 Polyamide Silver-grey (RAL 7001) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?