• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU Cable gland M16 Polyamide Black (RAL 9005) 50 pc(s)

Collection
Product type
Cable gland
External thread
M16
Material
Polyamide
Clamp Ø
5 mm
Terminal Ø (max.)
10 mm
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable gland HELUTOP® EASY

Our service for you

Technical specifications

Product type

Cable gland

Factory colour

Black (RAL 9005)

External thread

M16

Material

Polyamide

Clamp Ø

5 mm

Terminal Ø (max.)

10 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

22 mm

Halogen-free

Yes

Content

50 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2867517 HELU Cable gland M16 Polyamide Black (RAL 9005) 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2867517 HELU Cable gland M16 Polyamide Black (RAL 9005) 50 pc(s)

What kind of Cable Screw Connectors are you looking for?