• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 92717-25 Conduit Black 28.90 mm 25 m

Image similar
Product type
Conduit
Content
25 m
Material
Polyamide 6
Conduit features
halogen-free
acid-resistant
Grease-resistant
Base-resistant
Oil-resistant
Fuel-resistant
Inside diameter
28.90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HELUCOND PA6-S corrugated pipe

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Conduit

Content

25 m

Factory colour

Black

Material

Polyamide 6

Conduit features

halogen-free

acid-resistant

Grease-resistant

Base-resistant

Oil-resistant

Fuel-resistant

Compatible with

HELUquick

Suitable for diameters

29.00 mm

Inside diameter

28.90 mm

Outside Ø

34.50 mm

Max. temperature

+120 °C

Min. temperature

-40 °C

Length

25 m

Fire protection properties

UL94 V2.

Manufacturer part #

92717-25

RoHS-compliant

Yes

Type

92717-25

Documents & Downloads

Datasheet

Datasheet 3163840 HELU 92717-25 Conduit Black 28.90 mm 25 m

User & Safety Instructions

User & Safety Instructions 3163840 HELU 92717-25 Conduit Black 28.90 mm 25 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.