• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 92724 HELUcond PA6-S Conduit Grey 6.60 mm 50 m

Image similar
Product type
Conduit
Content
50 m
Material
Polyamide 6
Conduit features
halogen-free
acid-resistant
Grease-resistant
Base-resistant
Oil-resistant
Fuel-resistant
Inside diameter
6.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.58)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HELUcond PA6-S corrugated pipe

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Conduit

Content

50 m

Factory colour

Grey

Material

Polyamide 6

Conduit features

halogen-free

acid-resistant

Grease-resistant

Base-resistant

Oil-resistant

Fuel-resistant

Compatible with

HELUquick

Suitable for diameters

7.50 mm

Inside diameter

6.60 mm

Outside Ø

10.00 mm

Max. temperature

+120 °C

Min. temperature

-40 °C

Length

50 m

Fire protection properties

UL94 V2.

Manufacturer part #

92724

RoHS-compliant

Yes

Type

HELUcond PA6-S

Documents & Downloads

Datasheet

Datasheet 1642851 HELU 92724 HELUcond PA6-S Conduit Grey 6.60 mm 50 m

User & Safety Instructions

User & Safety Instructions 1642851 HELU 92724 HELUcond PA6-S Conduit Grey 6.60 mm 50 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.