• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 93856 M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Collection
External thread
M12
Material
Polyamide
Clamp Ø
3 mm
Terminal Ø (max.)
6.5 mm
Factory colour
Silver-grey (RAL 7001)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.60 / piece)
€ 0.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland HT-K

Our service for you

Technical specifications

Factory colour

Silver-grey (RAL 7001)

External thread

M12

Material

Polyamide

Clamp Ø

3 mm

Terminal Ø (max.)

6.5 mm

Thread length

8 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP69K

Spanner size

15 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

93856

Type

93856

Documents & Downloads

Datasheet

Datasheet 1461242 HELU 93856 M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1461242 HELU 93856 M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?