• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 93869 Cable gland M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

Collection
Product type
Cable gland
External thread
M20
Material
Polyamide
Clamp Ø
10 mm
Terminal Ø (max.)
14 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 0.81 / piece)
€ 2.49
-67 %
€ 0.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland HT-K

Our service for you

Technical specifications

Product type

Cable gland

Factory colour

Grey-white (RAL 7035)

External thread

M20

Material

Polyamide

Clamp Ø

10 mm

Terminal Ø (max.)

14 mm

Thread length

10 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP69K

Spanner size

27 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

93869

Type

HELUTOP® HT

Documents & Downloads

Datasheet

Datasheet 1461239 HELU 93869 Cable gland M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1461239 HELU 93869 Cable gland M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)