• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 93865-50 PG16 Polyamide Grey-white (RAL 7035) 1 pc(s)

Collection
External thread
PG16
Material
Polyamide
Clamp Ø
10 mm
Terminal Ø (max.)
14 mm
Factory colour
Grey-white (RAL 7035)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable gland HT-K

Our service for you

Technical specifications

Factory colour

Grey-white (RAL 7035)

External thread

PG16

Material

Polyamide

Clamp Ø

10 mm

Terminal Ø (max.)

14 mm

Thread length

10 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP69K

Spanner size

27 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

93865-50

Type

93865-50

Documents & Downloads

Datasheet

Datasheet 3164028 HELU 93865-50 PG16 Polyamide Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3164028 HELU 93865-50 PG16 Polyamide Grey-white (RAL 7035) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?