• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 93860 M25 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Collection
External thread
M25
Material
Polyamide
Clamp Ø
13 mm
Terminal Ø (max.)
18 mm
Factory colour
Silver-grey (RAL 7001)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland HT-K

Our service for you

Technical specifications

Factory colour

Silver-grey (RAL 7001)

External thread

M25

Material

Polyamide

Clamp Ø

13 mm

Terminal Ø (max.)

18 mm

Thread length

10 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP69K

Spanner size

33 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

93860

Type

93860

Documents & Downloads

Datasheet

Datasheet 1461246 HELU 93860 M25 Polyamide Silver-grey (RAL 7001) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1461246 HELU 93860 M25 Polyamide Silver-grey (RAL 7001) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?